
AT25512N-SH-B | |
|---|---|
DigiKey Part Number | AT25512N-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25512N-SH-B |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25512N-SH-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA512-I/SN | Microchip Technology | 10 995 | 25AA512-I/SN-ND | 51,24000 Kč | Similar |
| CAT25512VI-GT3 | onsemi | 17 151 | CAT25512VI-GT3OSCT-ND | 19,74000 Kč | Similar |
| CAV25512VE-GT3 | onsemi | 3 000 | 488-CAV25512VE-GT3CT-ND | 22,47000 Kč | Similar |
| M95512-RMN6TP | STMicroelectronics | 23 696 | 497-6356-1-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 25 | 24,39960 Kč | 609,99 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



