
CAT25512VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25512VI-GT3OSTR-ND - Tape & Reel (TR) CAT25512VI-GT3OSCT-ND - Cut Tape (CT) CAT25512VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25512VI-GT3 |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25512VI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 17,99960 Kč | 449,99 Kč |
| 50 | 17,61320 Kč | 880,66 Kč |
| 100 | 17,22260 Kč | 1 722,26 Kč |
| 250 | 16,70516 Kč | 4 176,29 Kč |
| 500 | 16,31334 Kč | 8 156,67 Kč |
| 1 000 | 15,92236 Kč | 15 922,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,24673 Kč | 36 740,19 Kč |
| 6 000 | 11,94097 Kč | 71 645,82 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










