38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767096-8

DigiKey Part Number
A101822TR-ND - Tape & Reel (TR)
A101822CT-ND - Cut Tape (CT)
A101822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5767096-8
Description
CONN RCPT 38POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5767096-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
38
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1382,37000 Kč382,37 Kč
10325,02800 Kč3 250,28 Kč
25304,68080 Kč7 617,02 Kč
50290,45280 Kč14 522,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
252264,04484 Kč66 539,30 Kč
504251,45688 Kč126 734,27 Kč
756244,37589 Kč184 748,17 Kč
Manufacturers Standard Package
Unit Price without VAT:382,37000 Kč
Unit Price with VAT:462,66770 Kč