Similar

767017-1 | |
|---|---|
DigiKey Part Number | A115648-ND |
Manufacturer | |
Manufacturer Product Number | 767017-1 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767017-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 22.86mm, 31.9mm |
Number of Positions 38 | Height Above Board 0.892" (22.66mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767017-1 | TE Connectivity AMP Connectors | 0 | A121103-ND | 991,62127 Kč | Direct |
| 1-5767017-1 | TE Connectivity AMP Connectors | 0 | 1-5767017-1-ND | 3 739,18443 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 567 | 595,97443 Kč | 337 917,50 Kč |
| Unit Price without VAT: | 595,97443 Kč |
|---|---|
| Unit Price with VAT: | 721,12906 Kč |















