
5767044-1 | |
|---|---|
DigiKey Part Number | 5767044-1-ND |
Manufacturer | |
Manufacturer Product Number | 5767044-1 |
Description | CONN RCPT 38POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767044-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Straddle Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.236" (6.00mm) |
Number of Positions 38 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 323 | 536,89009 Kč | 710 305,59 Kč |
| Unit Price without VAT: | 536,89009 Kč |
|---|---|
| Unit Price with VAT: | 649,63701 Kč |









