
767121-8 | |
|---|---|
DigiKey Part Number | 767121-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 767121-8 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767121-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 12.57mm, 21.6mm |
Number of Positions 38 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767121-8 | TE Connectivity AMP Connectors | 0 | 5767121-8-ND | 507,76685 Kč | Direct |
| 5767149-1 | TE Connectivity AMP Connectors | 0 | 5767149-1-ND | 488,73313 Kč | Similar |
| 5767149-8 | TE Connectivity AMP Connectors | 0 | 5767149-8-ND | 637,97845 Kč | Similar |
| 767149-1 | TE Connectivity AMP Connectors | 0 | 767149-1-ND | 718,52101 Kč | Similar |
| 5767121-1 | TE Connectivity AMP Connectors | 0 | 5767121-1-ND | 381,05851 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 583,35315 Kč | 98 003,33 Kč |
| Unit Price without VAT: | 583,35315 Kč |
|---|---|
| Unit Price with VAT: | 705,85731 Kč |













