5767121-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 507,76685 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 488,73313 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 637,97845 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 583,35315 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 718,52101 Kč
Datasheet
Image for 5767121-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767121-1

DigiKey Part Number
5767121-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5767121-1
Description
CONN PLUG 38POS SMD GOLD
Customer Reference
Detailed Description
38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5767121-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
12.57mm, 21.6mm
Number of Positions
38
Height Above Board
0.484" (12.29mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767121-8TE Connectivity AMP Connectors05767121-8-ND507,76685 KčSimilar
5767149-1TE Connectivity AMP Connectors05767149-1-ND488,73313 KčSimilar
5767149-8TE Connectivity AMP Connectors05767149-8-ND637,97845 KčSimilar
767121-8TE Connectivity AMP Connectors0767121-8-ND583,35315 KčSimilar
767149-1TE Connectivity AMP Connectors0767149-1-ND718,52101 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes