Similar
Parametric Equivalent

5767110-1 | |
|---|---|
DigiKey Part Number | A115508-ND |
Manufacturer | |
Manufacturer Product Number | 5767110-1 |
Description | CONN RCPT 38POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767110-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 38 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5767004-2 | TE Connectivity AMP Connectors | 1 578 | A32308-ND | 493,23000 Kč | Similar |
| 5767181-1 | TE Connectivity AMP Connectors | 0 | 5767181-1-ND | 296,14841 Kč | Similar |
| 2-767004-2 | TE Connectivity AMP Connectors | 0 | A29126-ND | 0,00000 Kč | Parametric Equivalent |
| 767110-1 | TE Connectivity AMP Connectors | 0 | 767110-1-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 323 | 331,75646 Kč | 438 913,80 Kč |
| Unit Price without VAT: | 331,75646 Kč |
|---|---|
| Unit Price with VAT: | 401,42532 Kč |











