
5767111-8 | |
|---|---|
DigiKey Part Number | 5767111-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5767111-8 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767111-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6.6mm, 15.62mm |
Number of Positions 38 | Height Above Board 0.251" (6.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767118-8 | TE Connectivity AMP Connectors | 0 | 5767118-8-ND | 345,37081 Kč | Similar |
| 767111-8 | TE Connectivity AMP Connectors | 0 | 767111-8-ND | 442,32032 Kč | Similar |
| 767118-8 | TE Connectivity AMP Connectors | 0 | 767118-8-ND | 315,08730 Kč | Similar |
| 5767118-1 | TE Connectivity AMP Connectors | 0 | 5767118-1-ND | 323,69474 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 509,05875 Kč | 256 565,61 Kč |
| Unit Price without VAT: | 509,05875 Kč |
|---|---|
| Unit Price with VAT: | 615,96109 Kč |












