767118-8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 509,05875 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 345,37081 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 442,32032 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 323,69474 Kč
Datasheet
Image for 767118-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767118-8

DigiKey Part Number
767118-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
767118-8
Description
CONN PLUG 38POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767118-8 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
6.6mm, 15.62mm
Number of Positions
38
Height Above Board
0.251" (6.38mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767111-8TE Connectivity AMP Connectors05767111-8-ND509,05875 KčSimilar
5767118-8TE Connectivity AMP Connectors05767118-8-ND345,37081 KčSimilar
767111-8TE Connectivity AMP Connectors0767111-8-ND442,32032 KčSimilar
5767118-1TE Connectivity AMP Connectors05767118-1-ND323,69474 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
504315,08730 Kč158 804,00 Kč
Unit Price without VAT:315,08730 Kč
Unit Price with VAT:381,25563 Kč