
5767025-1 | |
|---|---|
DigiKey Part Number | 5767025-1-ND |
Manufacturer | |
Manufacturer Product Number | 5767025-1 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767025-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 17.96mm, 27mm |
Number of Positions 38 | Height Above Board 0.699" (17.75mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767025-1 | TE Connectivity AMP Connectors | 0 | 767025-1-ND | 790,98952 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 2 011,20024 Kč | 84 470,41 Kč |
| Unit Price without VAT: | 2 011,20024 Kč |
|---|---|
| Unit Price with VAT: | 2 433,55229 Kč |












