
M100LVEP111FATWG | |
|---|---|
DigiKey Part Number | 488-M100LVEP111FATWGTR-ND - Tape & Reel (TR) 488-M100LVEP111FATWGCT-ND - Cut Tape (CT) 488-M100LVEP111FATWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M100LVEP111FATWG |
Description | IC CLK BUFFER 2:10 3GHZ 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | M100LVEP111FATWG Models |
Category | Input ECL, HSTL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP110MVFR | Texas Instruments | 10 955 | CDCLVP110MVFR-ND | 238,37846 Kč | Direct |
| CDCLVP110VF | Rochester Electronics, LLC | 2 544 | 2156-CDCLVP110VF-ND | 372,06000 Kč | Direct |
| CDCLVP110VFRG4 | Texas Instruments | 755 | CDCLVP110VFRG4-ND | 216,48000 Kč | Direct |
| SY100EP111UTG | Microchip Technology | 250 | 576-1364-ND | 82,59000 Kč | Direct |
| CDCLVP111MVFREP | Texas Instruments | 342 | 296-42978-1-ND | 3 857,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,99000 Kč | 145,99 Kč |
| 10 | 112,41100 Kč | 1 124,11 Kč |
| 25 | 104,01880 Kč | 2 600,47 Kč |
| 100 | 94,77570 Kč | 9 477,57 Kč |
| 250 | 90,89576 Kč | 22 723,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 80,51224 Kč | 161 024,48 Kč |
| Unit Price without VAT: | 145,99000 Kč |
|---|---|
| Unit Price with VAT: | 176,64790 Kč |

