CDCLVP110VFRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 85
Unit Price: 145,99000 Kč
Datasheet

Direct


onsemi
In Stock: 2 873
Unit Price: 139,11000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 250
Unit Price: 82,59000 Kč
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP110VFRG4

DigiKey Part Number
CDCLVP110VFRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVP110VFRG4
Description
IC CLK BUFFER 2:10 3.5GHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP110VFRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Texas Instruments
Frequency - Max
3.5 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.8V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-LQFP
Ratio - Input:Output
2:10
Supplier Device Package
32-LQFP (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HSTL, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M100LVEP111FATWGonsemi85488-M100LVEP111FATWGCT-ND145,99000 KčDirect
MC100LVEP111FARGonsemi2 873MC100LVEP111FARGOSCT-ND139,11000 KčDirect
SY100EP111UTGMicrochip Technology250576-1364-ND82,59000 KčDirect
Discontinued
Marketplace Stock: 755 View Now
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000144,80036 Kč144 800,36 Kč
Manufacturers Standard Package
Unit Price without VAT:144,80036 Kč
Unit Price with VAT:175,20844 Kč

Other Suppliers on DigiKey

755In Stock
Ships from Rochester Electronics, LLC