Parametric Equivalent
Parametric Equivalent
Similar

CLVCH16T245MDGVREP | |
|---|---|
DigiKey Part Number | 296-23949-2-ND - Tape & Reel (TR) 296-23949-1-ND - Cut Tape (CT) 296-23949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVCH16T245MDGVREP |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVCH16T245MDGVREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16T245DGVR | Texas Instruments | 0 | 296-21052-1-ND | 63,82000 Kč | Parametric Equivalent |
| SN74LVCH16T245DGVR | Texas Instruments | 0 | 296-21066-1-ND | 56,52000 Kč | Parametric Equivalent |
| 74AVC16T245DGG,118 | Nexperia USA Inc. | 12 000 | 1727-4394-1-ND | 23,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,68000 Kč | 206,68 Kč |
| 10 | 161,21300 Kč | 1 612,13 Kč |
| 25 | 149,84240 Kč | 3 746,06 Kč |
| 100 | 139,34600 Kč | 13 934,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 122,41063 Kč | 244 821,26 Kč |
| Unit Price without VAT: | 206,68000 Kč |
|---|---|
| Unit Price with VAT: | 250,08280 Kč |









