Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

SN74LVC16T245DGVR | |
|---|---|
DigiKey Part Number | 296-21052-2-ND - Tape & Reel (TR) 296-21052-1-ND - Cut Tape (CT) 296-21052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16T245DGVR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16T245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVCH16T245MDGVREP | Texas Instruments | 0 | 296-23949-1-ND | 7,73000 Kč | Parametric Equivalent |
| SN74LVCH16T245DGVR | Texas Instruments | 0 | 296-21066-1-ND | 2,30000 Kč | Parametric Equivalent |
| 74AVC16T245DGV-Q1J | Nexperia USA Inc. | 0 | 1727-7445-1-ND | 1,70000 Kč | Upgrade |
| 74ALVC164245DGG-QJ | Nexperia USA Inc. | 0 | 1727-74ALVC164245DGG-QJCT-ND | 0,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,08500 Kč | 480,85 Kč |
| 25 | 44,05400 Kč | 1 101,35 Kč |
| 100 | 39,61690 Kč | 3 961,69 Kč |
| 250 | 38,00640 Kč | 9 501,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,31682 Kč | 68 633,64 Kč |
| 4 000 | 33,60641 Kč | 134 425,64 Kč |
| 6 000 | 33,25068 Kč | 199 504,08 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |










