
74LVC1T45W6-7 | |
|---|---|
DigiKey Part Number | 74LVC1T45W6-7DITR-ND - Tape & Reel (TR) 74LVC1T45W6-7DICT-ND - Cut Tape (CT) 74LVC1T45W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45W6-7 |
Description | IC XLTR VL BIDIR SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1T45W6-7 Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case SOT-23-6 |
Channel Type Bidirectional | Supplier Device Package SOT-26 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,72680 Kč | 43,17 Kč |
| 100 | 1,45780 Kč | 145,78 Kč |
| 250 | 1,33140 Kč | 332,85 Kč |
| 500 | 1,25466 Kč | 627,33 Kč |
| 1 000 | 1,19168 Kč | 1 191,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11368 Kč | 3 341,04 Kč |
| 6 000 | 1,07555 Kč | 6 453,30 Kč |
| 9 000 | 1,06748 Kč | 9 607,32 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |











