
AP3031KTR-G1 | |
|---|---|
DigiKey Part Number | AP3031KTR-G1DITR-ND - Tape & Reel (TR) AP3031KTR-G1DICT-ND - Cut Tape (CT) AP3031KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3031KTR-G1 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.4A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3031KTR-G1 Models |
Category | Current - Output / Channel 1.4A (Switch) |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,20800 Kč | 105,20 Kč |
| 100 | 3,62430 Kč | 362,43 Kč |
| 250 | 3,34372 Kč | 835,93 Kč |
| 500 | 3,17532 Kč | 1 587,66 Kč |
| 1 000 | 3,03652 Kč | 3 036,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86490 Kč | 8 594,70 Kč |
| 6 000 | 2,78087 Kč | 16 685,22 Kč |
| 9 000 | 2,73884 Kč | 24 649,56 Kč |
| 15 000 | 2,69222 Kč | 40 383,30 Kč |
| 21 000 | 2,66501 Kč | 55 965,21 Kč |
| 30 000 | 2,63880 Kč | 79 164,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











