74ALVC164245DGG-QJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 443
Unit Price: 19,11000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 344
Unit Price: 168,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,13000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14
Unit Price: 95,33000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,51163 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 054
Unit Price: 117,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 302
Unit Price: 171,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 462
Unit Price: 73,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 351
Unit Price: 56,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 955
Unit Price: 36,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 148
Unit Price: 110,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 690
Unit Price: 89,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 799
Unit Price: 115,28000 Kč
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC164245DGG-QJ

DigiKey Part Number
1727-74ALVC164245DGG-QJTR-ND - Tape & Reel (TR)
1727-74ALVC164245DGG-QJCT-ND - Cut Tape (CT)
1727-74ALVC164245DGG-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC164245DGG-QJ
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 3.6 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,17600 Kč171,76 Kč
2515,52160 Kč388,04 Kč
10013,69700 Kč1 369,70 Kč
25012,82892 Kč3 207,23 Kč
50012,30524 Kč6 152,62 Kč
1 00012,01863 Kč12 018,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,51951 Kč23 039,02 Kč
4 00011,22758 Kč44 910,32 Kč
6 00011,08138 Kč66 488,28 Kč
10 00010,91940 Kč109 194,00 Kč
14 00010,82475 Kč151 546,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč