
74ALVC164245DGG:11 | |
|---|---|
DigiKey Part Number | 1727-4290-2-ND - Tape & Reel (TR) 1727-4290-1-ND - Cut Tape (CT) 1727-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DGG:11 |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.5 V ~ 3.6 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,40560 Kč | 310,14 Kč |
| 100 | 10,90850 Kč | 1 090,85 Kč |
| 250 | 10,19496 Kč | 2 548,74 Kč |
| 500 | 9,76532 Kč | 4 882,66 Kč |
| 1 000 | 9,74097 Kč | 9 740,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,12059 Kč | 18 241,18 Kč |
| 4 000 | 8,88095 Kč | 35 523,80 Kč |
| 6 000 | 8,76093 Kč | 52 565,58 Kč |
| 10 000 | 8,62795 Kč | 86 279,50 Kč |
| 14 000 | 8,55021 Kč | 119 702,94 Kč |
| 20 000 | 8,47546 Kč | 169 509,20 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











