Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BK-6219-TR

DigiKey Part Number
BK-6219-TR-ND - Tape & Reel (TR)
BK-6219-CT-ND - Cut Tape (CT)
BK-6219-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-6219-TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-6219-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2025
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.120" (3.05mm)
Style
Retainer
Operating Temperature
-40°C ~ 270°C
Battery Cell Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,35200 Kč103,52 Kč
509,08800 Kč454,40 Kč
1008,59450 Kč859,45 Kč
2507,98092 Kč1 995,23 Kč
5007,54584 Kč3 772,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,13449 Kč7 134,49 Kč
2 0006,74582 Kč13 491,64 Kč
3 0006,52828 Kč19 584,84 Kč
5 0006,26421 Kč31 321,05 Kč
7 0006,09617 Kč42 673,19 Kč
10 0005,92293 Kč59 229,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč