Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62569DRLR

DigiKey Part Number
296-48981-2-ND - Tape & Reel (TR)
296-48981-1-ND - Cut Tape (CT)
296-48981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62569DRLR
Description
IC REG BUCK ADJ 2A SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62569DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
SOT-5X3
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,20000 Kč80,00 Kč
1002,73810 Kč273,81 Kč
2502,51724 Kč629,31 Kč
5002,38454 Kč1 192,27 Kč
1 0002,27555 Kč2 275,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14068 Kč6 422,04 Kč
6 0002,07464 Kč12 447,84 Kč
9 0002,04159 Kč18 374,31 Kč
15 0002,00496 Kč30 074,40 Kč
21 0001,98355 Kč41 654,55 Kč
30 0001,96297 Kč58 889,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč