
TPS3613-01DGSR | |
|---|---|
DigiKey Part Number | 296-28005-2-ND - Tape & Reel (TR) 296-28005-1-ND - Cut Tape (CT) 296-28005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3613-01DGSR |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3613-01DGSR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 60ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 25 | 66,47880 Kč | 1 661,97 Kč |
| 100 | 60,17020 Kč | 6 017,02 Kč |
| 250 | 57,15908 Kč | 14 289,77 Kč |
| 500 | 57,11696 Kč | 28 558,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,27431 Kč | 130 685,77 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |











