
SN74LVC1G18DBVR | |
|---|---|
DigiKey Part Number | 296-15568-2-ND - Tape & Reel (TR) 296-15568-1-ND - Cut Tape (CT) 296-15568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DBVR |
Description | IC DEMULTIPLEXER 1X1:2 SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Demultiplexer | Package / Case SOT-23-6 |
Circuit 1 x 1:2 | Supplier Device Package SOT-23-6 |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,54664 Kč | 636,66 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,30369 Kč | 2 303,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16804 Kč | 6 504,12 Kč |
| 6 000 | 2,10166 Kč | 12 609,96 Kč |
| 9 000 | 2,06842 Kč | 18 615,78 Kč |
| 15 000 | 2,03161 Kč | 30 474,15 Kč |
| 21 000 | 2,01008 Kč | 42 211,68 Kč |
| 30 000 | 1,98938 Kč | 59 681,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











