
74LVC1G332GV,125 | |
|---|---|
DigiKey Part Number | 1727-2069-2-ND - Tape & Reel (TR) 1727-2069-1-ND - Cut Tape (CT) 1727-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GV,125 |
Description | IC GATE OR 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 100 | 1,58320 Kč | 158,32 Kč |
| 250 | 1,44636 Kč | 361,59 Kč |
| 500 | 1,36446 Kč | 682,23 Kč |
| 1 000 | 1,29663 Kč | 1 296,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21277 Kč | 3 638,31 Kč |
| 6 000 | 1,17176 Kč | 7 030,56 Kč |
| 9 000 | 1,15123 Kč | 10 361,07 Kč |
| 15 000 | 1,12847 Kč | 16 927,05 Kč |
| 21 000 | 1,11516 Kč | 23 418,36 Kč |
| 30 000 | 1,10237 Kč | 33 071,10 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




