Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16T245DGVR

DigiKey Part Number
296-19091-2-ND - Tape & Reel (TR)
296-19091-1-ND - Cut Tape (CT)
296-19091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC16T245DGVR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16T245DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
48-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC16T245DGV,118Nexperia USA Inc.2 5001727-74AVC16T245DGV,118CT-ND34,41000 KčUpgrade
74AVCH16T245DGG,18Nexperia USA Inc.2191727-4397-1-ND23,36000 KčSimilar
In-Stock: 16 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,89000 Kč55,89 Kč
1041,60700 Kč416,07 Kč
2538,04880 Kč951,22 Kč
10034,13840 Kč3 413,84 Kč
25032,51540 Kč8 128,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,46382 Kč58 927,64 Kč
4 00028,83758 Kč115 350,32 Kč
6 00028,52389 Kč171 143,34 Kč
Manufacturers Standard Package
Unit Price without VAT:55,89000 Kč
Unit Price with VAT:67,62690 Kč