
SN74AVC8T245DGVR | |
|---|---|
DigiKey Part Number | 296-18206-2-ND - Tape & Reel (TR) 296-18206-1-ND - Cut Tape (CT) 296-18206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC8T245DGVR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC8T245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW,118 | Nexperia USA Inc. | 1 972 | 1727-4181-1-ND | 19,74000 Kč | Similar |
| 74AVC8T245PW-Q100J | Nexperia USA Inc. | 1 349 | 1727-74AVC8T245PW-Q100JCT-ND | 26,25000 Kč | Similar |
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8 433 | 2156-74AVC8T245PW:112-ND | 30,44710 Kč | Similar |
| 74AVCH8T245PW:118 | Nexperia USA Inc. | 1 811 | 1727-4182-1-ND | 19,74000 Kč | Similar |
| 74LVC8T245BQ-Q100J | Nexperia USA Inc. | 5 953 | 1727-8094-1-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,02050 Kč | 1 802,05 Kč |
| 250 | 16,93028 Kč | 4 232,57 Kč |
| 500 | 16,57750 Kč | 8 288,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,28739 Kč | 30 574,78 Kč |
| 4 000 | 14,92108 Kč | 59 684,32 Kč |
| 6 000 | 14,73762 Kč | 88 425,72 Kč |
| 10 000 | 14,53435 Kč | 145 343,50 Kč |
| 14 000 | 14,41549 Kč | 201 816,86 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











