Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245DGVR

DigiKey Part Number
296-18054-2-ND - Tape & Reel (TR)
296-18054-1-ND - Cut Tape (CT)
296-18054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T245DGVR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TVSOP
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCH4T245PW,118Nexperia USA Inc.2 0001727-4400-1-ND17,22000 KčSimilar
In-Stock: 6 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,58600 Kč215,86 Kč
2519,57000 Kč489,25 Kč
10017,35900 Kč1 735,90 Kč
25016,30284 Kč4 075,71 Kč
50015,93496 Kč7 967,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,10176 Kč30 203,52 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč