
SN74AVC16T245DGVR | |
|---|---|
DigiKey Part Number | 296-19091-2-ND - Tape & Reel (TR) 296-19091-1-ND - Cut Tape (CT) 296-19091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16T245DGVR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16T245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC16T245DGV,118 | Nexperia USA Inc. | 2 500 | 1727-74AVC16T245DGV,118CT-ND | 1,40000 Kč | Upgrade |
| 74AVCH16T245DGG,18 | Nexperia USA Inc. | 219 | 1727-4397-1-ND | 0,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 25 | 38,30880 Kč | 957,72 Kč |
| 100 | 34,37160 Kč | 3 437,16 Kč |
| 250 | 32,73756 Kč | 8 184,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,66514 Kč | 59 330,28 Kč |
| 4 000 | 29,03462 Kč | 116 138,48 Kč |
| 6 000 | 28,71879 Kč | 172 312,74 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |









