
74AVCH16T245DGG,18 | |
|---|---|
DigiKey Part Number | 1727-4397-2-ND - Tape & Reel (TR) 1727-4397-1-ND - Cut Tape (CT) 1727-4397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH16T245DGG,18 |
Description | IC TRANSLATION TXRX 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH16T245DGG,18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,35360 Kč | 383,84 Kč |
| 100 | 13,54790 Kč | 1 354,79 Kč |
| 250 | 12,68784 Kč | 3 171,96 Kč |
| 500 | 12,16918 Kč | 6 084,59 Kč |
| 1 000 | 11,88046 Kč | 11 880,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,39089 Kč | 22 781,78 Kč |
| 4 000 | 11,10164 Kč | 44 406,56 Kč |
| 6 000 | 10,95683 Kč | 65 740,98 Kč |
| 10 000 | 10,79631 Kč | 107 963,10 Kč |
| 14 000 | 10,70250 Kč | 149 835,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |







