
TXU0304BQAR | |
|---|---|
DigiKey Part Number | 296-TXU0304BQARTR-ND - Tape & Reel (TR) 296-TXU0304BQARCT-ND - Cut Tape (CT) 296-TXU0304BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304BQAR |
Description | IC XLTR VL UNIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0304BQAR Models |
Category | Voltage - VCCB 1.08 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 200Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 14-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 14-WQFN (3x2.5) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.08 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXU0104BQAR | Texas Instruments | 720 | 296-TXU0104BQARCT-ND | 23,98000 Kč | Parametric Equivalent |
| ADG3304BRUZ | Analog Devices Inc. | 1 692 | 505-ADG3304BRUZ-ND | 72,16000 Kč | Similar |
| ADG3304BRUZ-REEL7 | Analog Devices Inc. | 2 298 | ADG3304BRUZ-REEL7CT-ND | 72,16000 Kč | Similar |
| ADG3304WBRUZ-REEL | Analog Devices Inc. | 1 379 | 505-ADG3304WBRUZ-REELCT-ND | 78,00000 Kč | Similar |
| FXL4T245BQX | onsemi | 61 | FXL4T245BQXCT-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,39300 Kč | 173,93 Kč |
| 25 | 15,71680 Kč | 392,92 Kč |
| 100 | 13,87520 Kč | 1 387,52 Kč |
| 250 | 12,99800 Kč | 3 249,50 Kč |
| 500 | 12,46950 Kč | 6 234,75 Kč |
| 1 000 | 12,18921 Kč | 12 189,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,49652 Kč | 34 489,56 Kč |
| 6 000 | 11,23343 Kč | 67 400,58 Kč |
| 9 000 | 11,10173 Kč | 99 915,57 Kč |
| 15 000 | 10,95578 Kč | 164 336,70 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |










