Translation Transceiver 2 Element 2 Bit per Element 3-State Output 14-DQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL4T245BQX

DigiKey Part Number
FXL4T245BQXTR-ND - Tape & Reel (TR)
FXL4T245BQXCT-ND - Cut Tape (CT)
FXL4T245BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXL4T245BQX
Description
IC TRANSLATION TXRX 1.1V/3.6V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 14-DQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FXL4T245BQX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
onsemi
Voltage - Supply
1.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
14-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
14-DQFN (3x2.5)
Number of Bits per Element
2
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4TD245GU,115Nexperia USA Inc.7 8521727-2610-1-ND0,77000 KčSimilar
ADG3304BRUZ-REELAnalog Devices Inc.2 257505-ADG3304BRUZ-REELCT-ND2,94000 KčSimilar
MAX3378EEUD+TAnalog Devices Inc./Maxim Integrated8 282MAX3378EEUD+TCT-ND5,97000 KčSimilar
MAX3395EETC+TAnalog Devices Inc./Maxim Integrated1 975MAX3395EETC+TCT-ND10,52000 KčSimilar
SN74AVC4T245RGYRTexas Instruments25 027296-18231-1-ND1,25000 KčSimilar
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,53300 Kč175,33 Kč
2515,84080 Kč396,02 Kč
10013,99730 Kč1 399,73 Kč
25013,11788 Kč3 279,47 Kč
50012,69036 Kč6 345,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,61021 Kč34 830,63 Kč
6 00011,34617 Kč68 077,02 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč