
MAX3395EETC+T | |
|---|---|
DigiKey Part Number | MAX3395EETC+TTR-ND - Tape & Reel (TR) MAX3395EETC+TCT-ND - Cut Tape (CT) MAX3395EETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3395EETC+T |
Description | IC XLTR VL BIDIR 12-TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 6Mbps 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3395EETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,45000 Kč | 229,45 Kč |
| 10 | 179,53500 Kč | 1 795,35 Kč |
| 25 | 167,05280 Kč | 4 176,32 Kč |
| 100 | 156,20150 Kč | 15 620,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,19754 Kč | 340 493,85 Kč |
| Unit Price without VAT: | 229,45000 Kč |
|---|---|
| Unit Price with VAT: | 277,63450 Kč |











