Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6654MEE+

DigiKey Part Number
MAX6654MEE+-ND
Manufacturer
Manufacturer Product Number
MAX6654MEE+
Description
SENSOR DIGITAL -55C-125C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
EDA/CAD Models
MAX6654MEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest)
±1.3°C (±5°C)
Test Condition
60°C ~ 100°C (-55°C ~ 120°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Factory Stock: 3 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
5141,14800 Kč705,74 Kč
10135,41600 Kč1 354,16 Kč
25128,57480 Kč3 214,37 Kč
50123,90500 Kč6 195,25 Kč
100119,62560 Kč11 962,56 Kč
500111,00508 Kč55 502,54 Kč
1 000107,79239 Kč107 792,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč