
MAX16055HAUB+ | |
|---|---|
DigiKey Part Number | MAX16055HAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16055HAUB+ |
Description | IC SUPERVISOR 6 CHANNEL 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16055HAUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 175,52200 Kč | 1 755,22 Kč |
| 50 | 155,83040 Kč | 7 791,52 Kč |
| 100 | 149,73040 Kč | 14 973,04 Kč |
| 250 | 143,29120 Kč | 35 822,80 Kč |
| 500 | 139,41160 Kč | 69 705,80 Kč |
| 1 000 | 136,21718 Kč | 136 217,18 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |











