Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6696AEE+T

DigiKey Part Number
MAX6696AEE+TTR-ND - Tape & Reel (TR)
MAX6696AEE+TCT-ND - Cut Tape (CT)
MAX6696AEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6696AEE+T
Description
SENSOR DIGITAL -40C-125C 16QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6696AEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±4.5°C)
Test Condition
45°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,90000 Kč178,90 Kč
5161,60000 Kč808,00 Kč
10155,17500 Kč1 551,75 Kč
25147,46480 Kč3 686,62 Kč
50142,20260 Kč7 110,13 Kč
100137,37730 Kč13 737,73 Kč
500128,82902 Kč64 414,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500119,70490 Kč299 262,25 Kč
Manufacturers Standard Package
Unit Price without VAT:178,90000 Kč
Unit Price with VAT:216,46900 Kč