Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FXL2T245L10X | |
|---|---|
DigiKey Part Number | FXL2T245L10XTR-ND - Tape & Reel (TR) FXL2T245L10XCT-ND - Cut Tape (CT) FXL2T245L10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL2T245L10X |
Description | IC TRANSLATION TXRX 1.1V/3.6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FXL2T245L10X Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 10-UFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 10-MicroPak™ |
Number of Bits per Element 2 | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXL2TD245L10X | onsemi | 0 | FXL2TD245L10XCT-ND | 4,11000 Kč | Parametric Equivalent |
| 74AVC2T45GF,115 | Nexperia USA Inc. | 4 763 | 1727-74AVC2T45GF,115CT-ND | 3,83000 Kč | Similar |
| 74AVCH2T45DCTTG4 | Texas Instruments | 0 | 74AVCH2T45DCTTG4-ND | 5,99217 Kč | Similar |
| 74AVCH2T45GF,115 | Nexperia USA Inc. | 4 688 | 1727-74AVCH2T45GF,115CT-ND | 4,93000 Kč | Similar |
| 74AVCH2T45GT,115 | Nexperia USA Inc. | 4 819 | 1727-6903-1-ND | 3,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 100 | 4,94920 Kč | 494,92 Kč |
| 250 | 4,58512 Kč | 1 146,28 Kč |
| 500 | 4,36590 Kč | 2 182,95 Kč |
| 1 000 | 4,19582 Kč | 4 195,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,87972 Kč | 19 398,60 Kč |
| 10 000 | 3,78514 Kč | 37 851,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





















