Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS5V202UEX

DigiKey Part Number
PI4ULS5V202UEXDITR-ND - Tape & Reel (TR)
PI4ULS5V202UEXDICT-ND - Cut Tape (CT)
PI4ULS5V202UEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS5V202UEX
Description
IC XLTR VL BIDIR 8-MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37660 Kč737,66 Kč
2506,86552 Kč1 716,38 Kč
5006,55726 Kč3 278,63 Kč
1 0006,42539 Kč6 425,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,03541 Kč15 088,52 Kč
5 0005,87394 Kč29 369,70 Kč
7 5005,79304 Kč43 447,80 Kč
12 5005,70348 Kč71 293,50 Kč
17 5005,65110 Kč98 894,25 Kč
25 0005,60075 Kč140 018,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč