Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH2T45GT,115

DigiKey Part Number
1727-6903-2-ND - Tape & Reel (TR)
1727-6903-1-ND - Cut Tape (CT)
1727-6903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH2T45GT,115
Description
IC XLTR VL BIDIR 8-XSON/SOT833-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74AVCH2T45GT,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,78800 Kč47,88 Kč
254,25840 Kč106,46 Kč
1003,67050 Kč367,05 Kč
2503,38824 Kč847,06 Kč
5003,21816 Kč1 609,08 Kč
1 0003,07852 Kč3 078,52 Kč
2 5003,04530 Kč7 613,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,84183 Kč14 209,15 Kč
10 0002,76859 Kč27 685,90 Kč
15 0002,73191 Kč40 978,65 Kč
25 0002,69128 Kč67 282,00 Kč
35 0002,66753 Kč93 363,55 Kč
50 0002,64471 Kč132 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč