PI4ULS5V202XVEX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 789
Unit Price: 8,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 800
Unit Price: 9,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 873
Unit Price: 8,55000 Kč
Datasheet

Similar


onsemi
In Stock: 63 095
Unit Price: 8,76000 Kč
Datasheet

Similar


onsemi
In Stock: 61 713
Unit Price: 8,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 682
Unit Price: 254,85000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 809
Unit Price: 112,62000 Kč
Datasheet

Similar


onsemi
In Stock: 14 368
Unit Price: 45,26000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 36,50000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 21 658
Unit Price: 23,78000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 3 015
Unit Price: 15,43000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 18,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 567
Unit Price: 19,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 51 000
Unit Price: 15,01597 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS5V202XVEX

DigiKey Part Number
PI4ULS5V202XVEXTR-ND - Tape & Reel (TR)
PI4ULS5V202XVEXCT-ND - Cut Tape (CT)
PI4ULS5V202XVEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS5V202XVEX
Description
IC XLTR VL BIDIR 8-UDFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS5V202XVEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.2 V ~ 5.5 V
Manufacturer
Diodes Incorporated
Output Type
Tri-State, Non-Inverted
Series
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UDFN
Number of Circuits
1
Supplier Device Package
8-UDFN (1.6x1.2)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1.2 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45GN,115Nexperia USA Inc.1 7891727-74AVC2T45GN,115CT-ND8,76000 KčSimilar
74LVC2T45GN,115Nexperia USA Inc.3 8001727-7345-1-ND9,59000 KčSimilar
74LVCH2T45DC,125Nexperia USA Inc.2 8731727-4596-1-ND8,55000 KčSimilar
FXMA2102L8Xonsemi63 095FXMA2102L8XCT-ND8,76000 KčSimilar
FXWA9306L8Xonsemi61 713FXWA9306L8XCT-ND8,34000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1011,59600 Kč115,96 Kč
2510,41960 Kč260,49 Kč
1009,13680 Kč913,68 Kč
2508,52404 Kč2 131,01 Kč
5008,15492 Kč4 077,46 Kč
1 0008,07296 Kč8 072,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,47531 Kč22 425,93 Kč
6 0007,29147 Kč43 748,82 Kč
9 0007,19939 Kč64 794,51 Kč
15 0007,09739 Kč106 460,85 Kč
21 0007,03777 Kč147 793,17 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč