Parametric Equivalent
Similar
Similar
Similar
Similar

SN74AVC2T244DQER | |
|---|---|
DigiKey Part Number | 296-29673-2-ND - Tape & Reel (TR) 296-29673-1-ND - Cut Tape (CT) 296-29673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T244DQER |
Description | IC XLTR VL UNIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T244DQER Models |
Category | Voltage - VCCA 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.9 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-X2SON (1.4x1) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC2T244DQMR | Texas Instruments | 5 549 | 296-29674-1-ND | 11,81000 Kč | Parametric Equivalent |
| 74AVC2T45GF,115 | Nexperia USA Inc. | 2 263 | 1727-74AVC2T45GF,115CT-ND | 3,91000 Kč | Similar |
| 74AVC2T45GS,115 | Nexperia USA Inc. | 15 305 | 1727-74AVC2T45GS,115CT-ND | 2,98000 Kč | Similar |
| NLSV2T240MUTAG | onsemi | 1 142 | 488-NLSV2T240MUTAGCT-ND | 14,97000 Kč | Similar |
| NLSV2T244DR2G | onsemi | 0 | NLSV2T244DR2GOSCT-ND | 24,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 16,69280 Kč | 417,32 Kč |
| 100 | 14,76570 Kč | 1 476,57 Kč |
| 250 | 13,84556 Kč | 3 461,39 Kč |
| 500 | 13,43344 Kč | 6 716,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,06174 Kč | 60 308,70 Kč |
| 10 000 | 11,82267 Kč | 118 226,70 Kč |
| 15 000 | 11,70291 Kč | 175 543,65 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |
















