EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-BRDW6TP

DigiKey Part Number
497-8618-2-ND - Tape & Reel (TR)
497-8618-1-ND - Cut Tape (CT)
497-8618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128-BRDW6TP
Description
IC EEPROM 128KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24128-BRDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
16K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC128-I/STMicrochip Technology1 04424LC128-I/ST-ND239,81000 KčDirect
CAT24C128YI-GT3onsemi7 569CAT24C128YI-GT3OSCT-ND242,89000 KčDirect
24AA128-I/MSMicrochip Technology80024AA128-I/MS-ND239,81000 KčSimilar
24AA128-I/STMicrochip Technology37624AA128-I/ST-ND239,81000 KčSimilar
24AA128T-I/MSMicrochip Technology2 56824AA128T-I/MSCT-ND282,85000 KčSimilar
In-Stock: 11 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
108,69300 Kč86,93 Kč
258,47480 Kč211,87 Kč
508,30260 Kč415,13 Kč
1008,12410 Kč812,41 Kč
2507,88936 Kč1 972,34 Kč
5007,71004 Kč3 855,02 Kč
1 0007,53030 Kč7 530,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,17250 Kč28 690,00 Kč
8 0006,99551 Kč55 964,08 Kč
12 0006,89291 Kč82 714,92 Kč
20 0006,76484 Kč135 296,80 Kč
28 0006,68133 Kč187 077,24 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč