
MAX9100EUK+T | |
|---|---|
DigiKey Part Number | MAX9100EUK+TTR-ND - Tape & Reel (TR) MAX9100EUK+TCT-ND - Cut Tape (CT) MAX9100EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9100EUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9100EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5.5V | |
Current - Input Bias (Max) | 0.015µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 68dB CMRR, 66dB PSRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | ±2mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,73700 Kč | 567,37 Kč |
| 25 | 52,06680 Kč | 1 301,67 Kč |
| 100 | 46,93260 Kč | 4 693,26 Kč |
| 250 | 44,48384 Kč | 11 120,96 Kč |
| 500 | 44,01390 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,51152 Kč | 101 278,80 Kč |
| 5 000 | 39,73880 Kč | 198 694,00 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |










