
CAT24C128YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C128YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C128YI-GT3OSCT-ND - Cut Tape (CT) CAT24C128YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128YI-GT3 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 15,39100 Kč | 153,91 Kč |
| 25 | 14,96600 Kč | 374,15 Kč |
| 50 | 14,65300 Kč | 732,65 Kč |
| 100 | 14,33190 Kč | 1 433,19 Kč |
| 250 | 13,90476 Kč | 3 476,19 Kč |
| 500 | 13,58068 Kč | 6 790,34 Kč |
| 1 000 | 13,25722 Kč | 13 257,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,19862 Kč | 30 595,86 Kč |
| 6 000 | 9,94505 Kč | 59 670,30 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


