
SN74AVC2T244DQMR | |
|---|---|
DigiKey Part Number | 296-29674-2-ND - Tape & Reel (TR) 296-29674-1-ND - Cut Tape (CT) 296-29674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T244DQMR |
Description | IC XLTR VL UNIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-X2SON (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T244DQMR Models |
Category | Voltage - VCCA 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.9 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-X2SON (1.8x1.2) |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 25 | 17,46840 Kč | 436,71 Kč |
| 100 | 15,46020 Kč | 1 546,02 Kč |
| 250 | 14,50460 Kč | 3 626,15 Kč |
| 500 | 14,10374 Kč | 7 051,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,86638 Kč | 38 599,14 Kč |
| 6 000 | 12,57945 Kč | 75 476,70 Kč |
| 9 000 | 12,43572 Kč | 111 921,48 Kč |
| 15 000 | 12,27652 Kč | 184 147,80 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |











