Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX3012DR2G | |
|---|---|
DigiKey Part Number | NLSX3012DR2GOSTR-ND - Tape & Reel (TR) NLSX3012DR2GOSCT-ND - Cut Tape (CT) NLSX3012DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3012DR2G |
Description | IC XLTR VL BIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3012DR2G Models |
Category | Voltage - VCCB 1.3 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-SOIC |
Voltage - VCCA 0.9 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 10 106 | 1727-7446-1-ND | 12,93000 Kč | Similar |
| 74AVC2T45DP-Q100H | Nexperia USA Inc. | 0 | 1727-74AVC2T45DP-Q100HCT-ND | 12,51000 Kč | Similar |
| 74LVC2T45DC,125 | Nexperia USA Inc. | 21 239 | 1727-4578-1-ND | 8,34000 Kč | Similar |
| 74LVCH2T45GS,115 | Nexperia USA Inc. | 0 | 1727-74LVCH2T45GS,115CT-ND | 4,11746 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 254,85000 Kč | Similar |










