
SN74AVCH2T45DCTR | |
|---|---|
DigiKey Part Number | 296-19108-2-ND - Tape & Reel (TR) 296-19108-1-ND - Cut Tape (CT) 296-19108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH2T45DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH2T45DCTR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSX4302EBMUTCG | onsemi | 2 721 | NLSX4302EBMUTCGOSCT-ND | 20,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 25 | 17,54360 Kč | 438,59 Kč |
| 100 | 15,52690 Kč | 1 552,69 Kč |
| 250 | 14,56716 Kč | 3 641,79 Kč |
| 500 | 14,16756 Kč | 7 083,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,92311 Kč | 38 769,33 Kč |
| 6 000 | 12,63513 Kč | 75 810,78 Kč |
| 9 000 | 12,49087 Kč | 112 417,83 Kč |
| 15 000 | 12,33115 Kč | 184 967,25 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

