
NLSX4302EBMUTCG | |
|---|---|
DigiKey Part Number | NLSX4302EBMUTCGOSTR-ND - Tape & Reel (TR) NLSX4302EBMUTCGOSCT-ND - Cut Tape (CT) NLSX4302EBMUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4302EBMUTCG |
Description | IC XLTR VL BIDIR 8-UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UQFN (1.4x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4302EBMUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.4x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37097 Kč | 28 112,91 Kč |
| 6 000 | 8,69916 Kč | 52 194,96 Kč |
| 9 000 | 8,61736 Kč | 77 556,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 23,00800 Kč | 230,08 Kč |
| 25 | 19,29880 Kč | 482,47 Kč |
| 100 | 15,10340 Kč | 1 510,34 Kč |
| 250 | 13,04344 Kč | 3 260,86 Kč |
| 500 | 11,77494 Kč | 5 887,47 Kč |
| 1 000 | 10,71277 Kč | 10 712,77 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |

