Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9803DGKT

DigiKey Part Number
296-46573-2-ND - Tape & Reel (TR)
296-46573-1-ND - Cut Tape (CT)
296-46573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9803DGKT
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9803DGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Non-Inverted
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1018,12300 Kč181,23 Kč
2516,40080 Kč410,02 Kč
10014,50080 Kč1 450,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,59444 Kč3 398,61 Kč
50013,04846 Kč6 524,23 Kč
75012,77469 Kč9 581,02 Kč
1 25012,47142 Kč15 589,27 Kč
1 75012,29426 Kč21 514,95 Kč
2 50012,12389 Kč30 309,72 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč