Similar
Similar
Similar
Similar
Similar



PMF63UNEX | |
|---|---|
DigiKey Part Number | 1727-2694-2-ND - Tape & Reel (TR) 1727-2694-1-ND - Cut Tape (CT) 1727-2694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMF63UNEX |
Description | MOSFET N-CH 20V 2.2A SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.2A (Ta) 395mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.85 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 289 pF @ 10 V |
FET Type | Power Dissipation (Max) 395mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO7414 | Alpha & Omega Semiconductor Inc. | 0 | AO7414-ND | 2,43964 Kč | Similar |
| MCH3476-TL-H | onsemi | 0 | MCH3476-TL-HOSTR-ND | 0,00000 Kč | Similar |
| MCH3477-TL-E | onsemi | 0 | MCH3477-TL-E-ND | 3,88413 Kč | Similar |
| MCH3479-TL-H | onsemi | 0 | MCH3479-TL-H-ND | 2,56099 Kč | Similar |
| MCH3481-TL-H | onsemi | 0 | MCH3481-TL-H-ND | 3,11797 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 100 | 3,77070 Kč | 377,07 Kč |
| 500 | 2,81632 Kč | 1 408,16 Kč |
| 1 000 | 2,50746 Kč | 2 507,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11447 Kč | 6 343,41 Kč |
| 6 000 | 1,91624 Kč | 11 497,44 Kč |
| 9 000 | 1,81519 Kč | 16 336,71 Kč |
| 15 000 | 1,70157 Kč | 25 523,55 Kč |
| 21 000 | 1,63428 Kč | 34 319,88 Kč |
| 30 000 | 1,56886 Kč | 47 065,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |














