MCH3479-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 158
Unit Price: 22,11000 Kč
Datasheet
N-Channel 20 V 3.5A (Ta) 900mW (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3479-TL-H

DigiKey Part Number
MCH3479-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3479-TL-H
Description
MOSFET N-CH 20V 3.5A SC70
Customer Reference
Detailed Description
N-Channel 20 V 3.5A (Ta) 900mW (Ta) Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
EDA/CAD Models
MCH3479-TL-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
900mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SC-70FL/MCPH3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
64mOhm @ 1.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMF63UNEXNexperia USA Inc.01727-2694-1-ND9,80000 KčSimilar
RUF025N02TLRohm Semiconductor12 158RUF025N02TLCT-ND22,11000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes